You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40V XGT Li-lon Cordless Inflator - Bare Unit -
MP001GZ02
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- MP001GZ02
- Order Code:
- TL24531
- Product Range
- Makita - 40V XGT Power Tools
- Also Known As:
- GTIN UPC EAN: 0197050000293
- Technical Datasheet:
- MP001GZ02 Datasheet
Product Range Selector (Makita - 40V XGT Power Tools)
See all from this product rangeProduct Overview
- Excess air can be released by pressing and holding the air release button
- The machine stops automatically when target pressure is reached
- 3 Inflation modes (High speed, Low speed or Ball modes)
- The machine remembers the pressure setting last time you power off
- eXtreme Protection Technology (XPT) is engineered for improved dust and water resistance for operation in harsh conditions
- LED job light for easy operation in the dark
- Thermostat protects the machine from overheating
- Ergonomic soft grip handle provides increased comfort
- Battery protection circuit protects against overloading, over-discharging and over-heating
- Increased air discharge amount drastically shortens the time to inflate large tyres of tractors, trucks, and more
- Digital pressure gauge with backlight for increased
- Maximum Flow Rate: 24L/min
- Max Pressure: 11.1 Bar
- Sound Pressure Level (LpA): 74dB (A)
- Vibration Level (3 axes): 3.8m/s²
- Vibration Uncertainty (K Factor): 1.5 m/s²
- Hose length: 0.65m
- Dimensions (LxWxH): 329mm x 108mm x 231mm
- Weight: 2.2kg (Exclude battery)
Contents
MP001G Inflator, Swim Ring Adaptor, French Adpator, Dunlop Adaptor, British, Adapter, Swim Ring Adaptor, MakPac Inlay and Makpac Case
Footnotes
Product Information
- :
- -
- :
- -
- :
- 11.1bar
- :
- -
- :
- Makita - 40V XGT Power Tools
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £90.78 (£108.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.