Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No18545CD
Order CodeSW03147
Product Range18000 Series
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 101 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.34 |
| 10+ | £5.04 |
| 25+ | £4.85 |
| 50+ | £4.68 |
Price for:Each
Minimum: 1
Multiple: 1
£5.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No18545CD
Order CodeSW03147
Product Range18000 Series
Technical Datasheet
Product Range18000 Series
Switch OperationOn-(On)
Pushbutton Switch TypeStandard
Contact ConfigurationDPDT
Panel Cutout Diameter6.5mm
Contact Voltage DC Nom30V
Contact Current Max100mA
Switch TerminalsSolder Lug
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 18545CD is a double-pole double-throw (DPDT) Snap-action Pushbutton Switch with solder lug terminals, 6.35mm threaded bushing and ON-Momentary functions. The 18000 series has gold plated brass contact, glass filled polyamide actuator, nickel plated nickel plated bushing and stainless steel housing.
- Snap-in panel mounting
- Tactile feedback
Applications
Industrial
Technical Specifications
Product Range
18000 Series
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.5mm
Contact Current Max
100mA
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Switch Operation
On-(On)
Contact Configuration
DPDT
Contact Voltage DC Nom
30V
Switch Terminals
Solder Lug
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007