Print Page
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.02 |
| 10+ | £7.58 |
| 25+ | £7.29 |
| 50+ | £7.04 |
Price for:Each
Minimum: 1
Multiple: 1
£8.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIPR3SAD2
Order CodeSW03132
Product RangeIP Series
Technical Datasheet
Switch OperationMomentary
Product RangeIP Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter13.6mm
Contact Voltage AC Nom48V
Contact Voltage DC Nom48V
Contact Current Max500mA
Switch TerminalsSolder Lug
Pushbutton Actuator StyleRound
Contact Current AC Max500mA
Actuator / Cap ColourBlack
Contact Voltage VAC48V
Contact Current DC Max5A
Contact Voltage VDC28V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The IPR3SAD2 is a single-pole single-throw (SPST) non-illuminated momentary Pushbutton Switch for harsh environments, with solder lug terminal, black round curved actuator and NO electrical functions. IP series switch has gold plated silver contact, polyamide 6/6 actuator, polycarbonate lens and epoxy terminal seal. A sealing boot is available to protect the switches against frost and sand.
- Tactile feedback
- 12mm Bushing diameter
- 100mΩ Initial contact resistance
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Switch Operation
Momentary
Contact Configuration
SPST-NO
Contact Voltage AC Nom
48V
Contact Current Max
500mA
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Current DC Max
5A
IP Rating
IP67, IP69K
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
IP Series
Panel Cutout Diameter
13.6mm
Contact Voltage DC Nom
48V
Switch Terminals
Solder Lug
Contact Current AC Max
500mA
Contact Voltage VAC
48V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
You May Also Need
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

