0
0 Items£0.00
ex VAT
ex VAT

10 Pole Rotary Coded Switch, SMD, 24V DC, 400mA - P36S101

APEM P36S101 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoP36S101
Order CodeSW06591
Product RangeP36S Series
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 88 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£1.98
10+£1.82
Price for:Each
Minimum: 1
Multiple: 1
£1.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerAPEM
Manufacturer Part NoP36S101
Order CodeSW06591
Product RangeP36S Series
Technical Datasheet
Product RangeP36S Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current400mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (23-Jan-2024)

Product Overview

The P36S101 is a 10-position surface mount Rotary Switch with arrow shaped slot UL94V-0 thermoplastic actuator and binary coded decimal coding. The P36S series switch has gold over nickel plated stainless steel contact, solder coated brass terminals and high temperature thermoplastic base. It is completely sealed for process compatibility.

  • 3 + 3 Terminal layout
  • Precision designed detent action
  • High reliability and long life
  • Clockwise or counter clockwise settable
  • Solder coated terminals

Applications

Industrial

Technical Specifications

Product Range

P36S Series

No. of Switch Positions

10 Position

Output Code

BCD

Switch Construction

Sealed

SVHC

No SVHC (23-Jan-2024)

Switch Mounting

Surface Mount

Switching Voltage

24VDC

Switching Current

400mA

Actuator Level

Raised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000847