0
0 Items£0.00
ex VAT
ex VAT

Toggle Switch, SPDT, Momentary - C3922BAAAA

ARCOLECTRIC / BULGIN LIMITED C3922BAAAA - undefined
ARCOLECTRIC / BULGIN LIMITED C3922BAAAA - undefined
ARCOLECTRIC / BULGIN LIMITED C3922BAAAA - undefined
Image is for illustrative purposes only. Please refer to product description.
Manufacturer Part NoC3922BAAAA
Order CodeSW04203
Product Range3900 Series
Technical Datasheet
See all Technical Docs
46 In Stock

Need more?

QuantityPrice (ex VAT)
1+£5.23
25+£4.21
100+£4.05
250+£3.78
Price for:Each
Minimum: 1
Multiple: 1
£5.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part NoC3922BAAAA
Order CodeSW04203
Product Range3900 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range3900 Series
Switch MountingPanel Mount
Contact Current Max16A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom72V
SVHCLead (25-Jun-2025)

Product Overview

The C3922BAAAA is a single-pole double-throw (SPDT) panel-mount Metal Toggle Switch with quick connect solder terminal ON-OFF-ON function. The 3900 series switch has 17.5mm profile actuator.

  • 6.3 x 0.8mm Terminal size
  • Momentary 2 side

Applications

Industrial

Technical Specifications

Switch Operation

(On)-Off-(On)

Illumination

Non Illuminated

Switch Mounting

Panel Mount

Contact Voltage AC Nom

250V

Contact Voltage DC Nom

72V

Contact Configuration

SPDT

Product Range

3900 Series

Contact Current Max

16A

Switch Terminals

Quick Connect, Solder

SVHC

Lead (25-Jun-2025)

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.021