Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoADJUST 3-90
Order CodeTL23774
Product RangeERGO Series
Also Known AsGTIN UPC EAN: 7314150236336
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £59.46 |
Price for:Each
Minimum: 1
Multiple: 1
£59.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part NoADJUST 3-90
Order CodeTL23774
Product RangeERGO Series
Also Known AsGTIN UPC EAN: 7314150236336
Technical Datasheet
Length-
Product RangeERGO Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADJUST 3-90 is an ERGO™ central nut adjustable wrench set with a rubber handle. The handle never feels too warm or too cold and tolerates oil and grease. Soft, high-friction surface reduces the risk of slipping.
- Set of 3 adjustable wrenches 90 series includes: 9070, 9071 and 9072
- Adjustable wrenches developed according to the scientific ERGO™ process
- Maximum comfort with minimum effort thanks to ergonomic design
- Jaw does not fall out even at maximum opening of the wrench
- Head combines slim design for accessibility with strength for performance
- Laser scale in mm for pre-adjusting and accurate measurement
- Skydrol- and oil-resistant rubber handle, high-performance alloy steel forged in single piece
- Standards: ISO 6787, DIN 3117, ASME B107.8-2003 and BS 6333
Contents
9070, 9071 and 9072 adjustable wrenches.
Technical Specifications
Length
-
Product Range
ERGO Series
Kit Contents
9070 20mm, 9071 27mm & 9072 31mm ERGO Series Central Nut Adjustable Wrenches
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
