0
0 Items£0.00
ex VAT
ex VAT

22mm 50N Horizontal Toggle Clamp - H50/2B

BRAUER H50/2B - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAUER
Manufacturer Part NoH50/2B
Order CodeTL23637
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£14.35
Price for:Each
Minimum: 1
Multiple: 1
£14.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerBRAUER
Manufacturer Part NoH50/2B
Order CodeTL23637
Technical Datasheet
Clamp TypeHorizontal
Holding Force50N
Height22mm
Length70mm
Weight0.036kg
Vertical Arm Length-
Hole Diameter4.2mm
Product Range-
SVHCNo SVHC (23-Jan-2024)

Product Overview

The H50/2B is a 70mm horizontal Toggle Clamp with spindle position adjustable along the arm. Supplied complete with MB0520 setscrew and nuts, FW05/09 flanged washers.

  • Flanged base
  • 50daN Nominal holding force

Applications

Maintenance & Repair

Technical Specifications

Clamp Type

Horizontal

Height

22mm

Weight

0.036kg

Hole Diameter

4.2mm

SVHC

No SVHC (23-Jan-2024)

Holding Force

50N

Length

70mm

Vertical Arm Length

-

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.036