0
0 Items£0.00
ex VAT
ex VAT

Toggle Switch, Panel, DPDT, Centre Off, Momentary - 7205SYZQE

C&K COMPONENTS 7205SYZQE - undefined
C&K COMPONENTS 7205SYZQE - undefined
C&K COMPONENTS 7205SYZQE - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No7205SYZQE
Order CodeSW05015
Product Range7000 Series
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£6.99
25+£6.34
100+£4.81
250+£3.62
Price for:Each
Minimum: 1
Multiple: 1
£6.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerC&K COMPONENTS
Manufacturer Part No7205SYZQE
Order CodeSW05015
Product Range7000 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCLead (10-Jun-2022)

Product Overview

The 7205SYZQE is a double-pole double-throw (DPDT) Miniature Toggle Switch with solder lug termination, 0.42-inch chrome plated brass actuator, 0.35-inch high keyway bushing and Momentary-OFF-Momentary function. The 7000 series switch has silver plated coin silver contact and stainless steel housing. Epoxy terminal seal is compatible with bottom-wash cleaning.

  • 1000Vrms at sea level Minimum dielectric strength
  • -30 to 65°C Operating temperature range
  • Solderability as per MIL-STD-202F method 208D or EIA RS-186E method 9 (1 hour steam aging)

Applications

Communications & Networking, Sensing & Instrumentation, Medical

Technical Specifications

Switch Operation

(On)-Off-(On)

Illumination

Non Illuminated

Switch Mounting

Panel Mount

Contact Voltage AC Nom

120V

Contact Voltage DC Nom

28V

Contact Configuration

DPDT

Product Range

7000 Series

Contact Current Max

5A

Switch Terminals

Solder Lug

SVHC

Lead (10-Jun-2022)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.006