Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.65 |
Product Information
Product Overview
The Bluetooth Speaker SBS-3 is simply great fun. With its silicone speaker cases in 3 different colours, it is suitable for most versatile indoor and outdoor activities. The green wristband is perfectly suitable for athletes; with the red hanging strap, the speaker can be attached to almost anything and the flexible blue stand-up case can be shaped in any way you like. The integrated hands-free system allows for extra mobility. The rechargeable battery is charged in no time and it features an impressive sound, despite its size. Thus, the SBS-3 is a great gift and an eye-catching companion when you are on the road.
- Silicone speaker cases in 3 different colours
- Multi-purpose positioning and installation options with supplied cases
- Bluetooth version: 4.1 + EDR
- Operating range: 10m
- Built-in microphone
- Running time: 2-4 hours
- Integrated rechargeable lithium battery (350mAh)
- Micro USB charging port
- Charging time: 30 minutes
- Battery status LED
- Supplied with USB charging cable
- Speaker dimensions (DiaxH): 60x24mm
- Speaker weight: 55g
Contents
Bluetooth speaker, Bendable strap case, Snap round strap case, Loop through strap case.
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
2.4GHz
20kHz
60mm
-
100Hz
24mm
60mm
No SVHC (07-Jul-2017)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate