0
0 Items£0.00
ex VAT
ex VAT

3W Mini Bluetooth Speaker with 3 Cases - SBS-3

MONACOR SBS-3 - undefined
MONACOR SBS-3 - undefined
MONACOR SBS-3 - undefined
MONACOR SBS-3 - undefined
MONACOR SBS-3 - undefined
MONACOR SBS-3 - undefined
MONACOR SBS-3 - undefined
MONACOR SBS-3 - undefined
MONACOR SBS-3 - undefined
MONACOR SBS-3 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoSBS-3
Order CodeLS05074
Also Known AsGTIN UPC EAN: 4007754259667
Technical Datasheet
See all Technical Docs
5 In Stock

Need more?

QuantityPrice (ex VAT)
1+£4.65
Price for:Each
Minimum: 1
Multiple: 1
£4.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMONACOR
Manufacturer Part NoSBS-3
Order CodeLS05074
Also Known AsGTIN UPC EAN: 4007754259667
Technical Datasheet
Carrier Frequency2.4GHz
Frequency Response Min100Hz
Frequency Response Max20kHz
External Height24mm
External Width60mm
External Depth60mm
Product Range-
SVHCNo SVHC (07-Jul-2017)

Product Overview

The Bluetooth Speaker SBS-3 is simply great fun. With its silicone speaker cases in 3 different colours, it is suitable for most versatile indoor and outdoor activities. The green wristband is perfectly suitable for athletes; with the red hanging strap, the speaker can be attached to almost anything and the flexible blue stand-up case can be shaped in any way you like. The integrated hands-free system allows for extra mobility. The rechargeable battery is charged in no time and it features an impressive sound, despite its size. Thus, the SBS-3 is a great gift and an eye-catching companion when you are on the road.

  • Silicone speaker cases in 3 different colours
  • Multi-purpose positioning and installation options with supplied cases
  • Bluetooth version: 4.1 + EDR
  • Operating range: 10m
  • Built-in microphone
  • Running time: 2-4 hours
  • Integrated rechargeable lithium battery (350mAh)
  • Micro USB charging port
  • Charging time: 30 minutes
  • Battery status LED
  • Supplied with USB charging cable
  • Speaker dimensions (DiaxH): 60x24mm
  • Speaker weight: 55g

Contents

Bluetooth speaker, Bendable strap case, Snap round strap case, Loop through strap case.

Warnings

CPC cannot deliver this product to anywhere outside of the UK

Technical Specifications

Carrier Frequency

2.4GHz

Frequency Response Max

20kHz

External Width

60mm

Product Range

-

Frequency Response Min

100Hz

External Height

24mm

External Depth

60mm

SVHC

No SVHC (07-Jul-2017)

Technical Docs (1)

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.27
3091