Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerASUS
Manufacturer Part NoSBW-06D2X-U/BLK/G/AS
Order CodeCS30254
Also Known AsGTIN UPC EAN: 4719543417065
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £87.64 |
Price for:Each
Minimum: 1
Multiple: 1
£87.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Slim and stylish external Blu-ray writer with BDXL support; allows up to 128GB storage on one BD-R(QL) disk.
- Flexible operation with vertical or horizontal placement
- Double data security with disk encryption functionality
- Blu-Ray max speed: 6x Read/Write
- DVD max speeds: 8x Read/Write
- CD max speed: 24x Read/Write
- Supplied with Cyberlink Power2Go 8 software
- USB 2.0 interface and power
- Supports XP/Vista/7/8 and Mac OS 10.6+
- Dimensions (HxWxD): 19x140x157mm
Contents
Blu-ray writer, software, USB cable and user guide
Technical Specifications
Drive Type
External
Interfaces
USB
SVHC
No SVHC (17-Jan-2023)
Drive Technology
BDRW
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68