Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No24587
Order CodeCS37209
Product RangeTrust Gaming
Also Known AsGTIN UPC EAN: 8713439245875
Technical Datasheet
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £31.67 |
Price for:Each
Minimum: 1
Multiple: 1
£31.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUST
Manufacturer Part No24587
Order CodeCS37209
Product RangeTrust Gaming
Also Known AsGTIN UPC EAN: 8713439245875
Technical Datasheet
Supply Voltage VAC5V
Frequency Response Min20Hz
Frequency Response Max20kHz
External Height165mm
External Width86mm
External Depth95mm
Product RangeTrust Gaming
Plug TypeUSB
SVHCTo Be Advised
Product Overview
With stylish RGB illumination that reacts to the rhythm of your music, the Wezz speaker set from Trust can create a truly immersive experience for your games, movies and music. Capable of delivering 12W peak power with plug & play compatibility for any PC or laptop. The set also comes with a convenient wired remote that puts volume, power and LED controls at your fingertips!
- Stylish speaker design with integrated RGB lighting effect
- Adjustable LED lighting with on/off, pattern, EQ and colour modes
- 6W RMS power output (12W peak)
- Separate wired remote for power, volume and LED control
- Plug & play setup with 3.5mm Audio connection and USB for power
- Dimensions (HxWxD): 165x86x95mm
- 2 Year manufacturer warranty
Contents
Speaker set, volume controller and user guide
Technical Specifications
Supply Voltage VAC
5V
Frequency Response Max
20kHz
External Width
86mm
Product Range
Trust Gaming
SVHC
To Be Advised
Frequency Response Min
20Hz
External Height
165mm
External Depth
95mm
Plug Type
USB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.908