You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GXT 611 Wezz RGB 2.0 Gaming Speaker Set -
24587
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24587
- Order Code:
- CS37209
- Product Range
- Trust Gaming
- Also Known As:
- GTIN UPC EAN: 8713439245875
Product Range Selector (Trust Gaming)
See all from this product rangeProduct Overview
- Stylish speaker design with integrated RGB lighting effect
- Adjustable LED lighting with on/off, pattern, EQ and colour modes
- 6W RMS power output (12W peak)
- Separate wired remote for power, volume and LED control
- Plug & play setup with 3.5mm Audio connection and USB for power
- Dimensions (HxWxD): 165x86x95mm
- 2 Year manufacturer warranty
Contents
Speaker set, volume controller and user guide
Product Information
- :
- 5V
- :
- 20Hz
- :
- 20kHz
- :
- 165mm
- :
- 86mm
- :
- 95mm
- :
- Trust Gaming
- :
- USB
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.67 (£38.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























