0
0 Items£0.00
ex VAT
ex VAT

KM Switch Cable with File Transfer for Mac & PC - USB 2.0 - SVKMS2

STARTECH SVKMS2 - undefined
STARTECH SVKMS2 - undefined
STARTECH SVKMS2 - undefined
STARTECH SVKMS2 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSVKMS2
Order CodeCS26048
Also Known AsGTIN UPC EAN: 0065030850636
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£30.58
Price for:Each
Minimum: 1
Multiple: 1
£30.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoSVKMS2
Order CodeCS26048
Also Known AsGTIN UPC EAN: 0065030850636
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input ConnectionUSB
Output ConnectionUSB
SVHCTo Be Advised

Product Overview

  • Control 2 computer systems using a single keyboard and mouse
  • Connects Windows and/or Mac systems using a standard USB 2.0 port
  • Simple device switching using hotkeys or moving the mouse to the second display
  • Transfer files between the connected systems
  • Clipboard sharing; copy and paste text from one system to another or simply drag and drop files
  • Automated installation; no additional software or drivers required
  • Total cable length 1.8m
  • Supports Win XP/Vista/7/8 and Mac OS 10.6-8
  • 2 Year manufacturer's warranty

Contents

Contents: Keyboard mouse sharing cable and user guide

Technical Specifications

Computer Switch Type

KVM

No. of Ways

2

Output Connection

USB

Computer Switch Function

Manual

Input Connection

USB

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.12