You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KM Switch Cable with File Transfer for Mac & PC - USB 2.0 -
SVKMS2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SVKMS2
- Order Code:
- CS26048
- Also Known As:
- GTIN UPC EAN: 0065030850636
- Technical Datasheet:
- SVKMS2 Datasheet
Product Overview
- Control 2 computer systems using a single keyboard and mouse
- Connects Windows and/or Mac systems using a standard USB 2.0 port
- Simple device switching using hotkeys or moving the mouse to the second display
- Transfer files between the connected systems
- Clipboard sharing; copy and paste text from one system to another or simply drag and drop files
- Automated installation; no additional software or drivers required
- Total cable length 1.8m
- Supports Win XP/Vista/7/8 and Mac OS 10.6-8
- 2 Year manufacturer's warranty
Contents
Contents: Keyboard mouse sharing cable and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- USB
- :
- USB
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.58 (£36.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























