0
0 Items£0.00
ex VAT
ex VAT

HDMI over Fibre Extender Kit with 3.5mm / IR / RS232, 4K UHD HDR - ST121HD20FXA2

STARTECH ST121HD20FXA2 - undefined
STARTECH ST121HD20FXA2 - undefined
STARTECH ST121HD20FXA2 - undefined
STARTECH ST121HD20FXA2 - undefined
STARTECH ST121HD20FXA2 - undefined
STARTECH ST121HD20FXA2 - undefined
STARTECH ST121HD20FXA2 - undefined
STARTECH ST121HD20FXA2 - undefined
STARTECH ST121HD20FXA2 - undefined
STARTECH ST121HD20FXA2 - undefined
STARTECH ST121HD20FXA2 - undefined
STARTECH ST121HD20FXA2 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST121HD20FXA2
Order CodeAV30280
Also Known AsGTIN UPC EAN: 0065030897303
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£495.00
Price for:Each
Minimum: 1
Multiple: 1
£495.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTARTECH
Manufacturer Part NoST121HD20FXA2
Order CodeAV30280
Also Known AsGTIN UPC EAN: 0065030897303
Technical Datasheet
Extender TypeHDMI over Fibre
Product Range-
SVHCTo Be Advised

Product Overview

The ST121HD20FXA2 is a complete end-to-end solution that allows you to extend a high definition HDMI signal to a remote location via fibre optic cables. Fibre optic cables are not susceptible to elecrtromagnetic interference (EMI) making it the perfect solution for challenging applications. The kit supports resolutions up to 4K UHD with HDR10 support and 4:4:4 chroma subsampling for crystal clear picture quality. The extender also features audio extraction and IR/serial extension for versatile functionality.

  • Extend a high definition HDMI signal to a remote location via fibre optic cables
  • Supports resolutions up to 4096x2160 (4K UHD 60Hz, HDR10, YUV 4:4:4)
  • Maximum range up to 300m using multimode fibre or 1000m using single-mode
  • Fibre optic cables are not affected by electromagnetic interference (EMI)
  • Additional HDMI output for local display
  • 18Gb/s Maximum data transfer rate
  • 7.1 Channel audio with support for 2/5.1/7.1 CH LPCM, Dolby Digital/Plus/Ex, Atmos, TrueHD, DTS-96/24, DTS High Res, DTS-HD Master Audio and DSD
  • 3.5mm Audio output with simultaneous playback and audio extraction support
  • HDMI 2.1 TMDS, DVI 1.0 and HDCP 2.2 specification compliant
  • Enhanced EDID copy functions
  • IR/Serial extension for setups that utilise RS232 or IR remote control
  • No software or drivers required
  • Dimensions (HxWxD): 18x134x68mm
  • 2 Year manufacturer warranty
  • UK type G, Euro type C, US type A and AUS type I mains plugs
  • Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries

Contents

Transmitter, receiver, 2x AC adaptors, 2x IR receiver, 2x IR blaster, 2x RS232 terminal block and user guide

Notes

Note: OM3 Multimode or OS1 Single mode cabling or better is recommended. The extender only supports the pre-installed SFP transceivers. The kit does not support HDMI-CEC functionality.

Technical Specifications

Extender Type

HDMI over Fibre

SVHC

To Be Advised

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.045