You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI over Fibre Extender Kit with 3.5mm / IR / RS232, 4K UHD HDR -
ST121HD20FXA2
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST121HD20FXA2
- Order Code:
- AV30280
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030897303
- Technical Datasheet:
- ST121HD20FXA2 Datasheet
Product Overview
- Extend a high definition HDMI signal to a remote location via fibre optic cables
- Supports resolutions up to 4096x2160 (4K UHD 60Hz, HDR10, YUV 4:4:4)
- Maximum range up to 300m using multimode fibre or 1000m using single-mode
- Fibre optic cables are not affected by electromagnetic interference (EMI)
- Additional HDMI output for local display
- 18Gb/s Maximum data transfer rate
- 7.1 Channel audio with support for 2/5.1/7.1 CH LPCM, Dolby Digital/Plus/Ex, Atmos, TrueHD, DTS-96/24, DTS High Res, DTS-HD Master Audio and DSD
- 3.5mm Audio output with simultaneous playback and audio extraction support
- HDMI 2.1 TMDS, DVI 1.0 and HDCP 2.2 specification compliant
- Enhanced EDID copy functions
- IR/Serial extension for setups that utilise RS232 or IR remote control
- No software or drivers required
- Dimensions (HxWxD): 18x134x68mm
- 2 Year manufacturer warranty
Contents
Transmitter, receiver, 2x AC adaptors, 2x IR receiver, 2x IR blaster, 2x RS232 terminal block and user guide
Footnotes
Product Information
- :
- HDMI over Fibre
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £495.00 (£594.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























