2. Computer & Office
                                                                    3. Computing
                                                                    4. Hard Drives
                                                                    5. Hard Drive Accessories
                                                                    Print Page

                                                                    4 Bay Thunderbolt 3 40Gbps M.2 NVMe SSD Enclosure with DisplayPort - M2E4BTB3

                                                                    STARTECH
                                                                    STARTECH M2E4BTB3 - undefined
                                                                    STARTECH M2E4BTB3 - undefined
                                                                    STARTECH M2E4BTB3 - undefined
                                                                    STARTECH M2E4BTB3 - undefined
                                                                    STARTECH M2E4BTB3 - undefined
                                                                    STARTECH M2E4BTB3 - undefined
                                                                    STARTECH M2E4BTB3 - undefined
                                                                    STARTECH M2E4BTB3 - undefined
                                                                    STARTECH M2E4BTB3 - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerSTARTECH
                                                                    Manufacturer Part NoM2E4BTB3
                                                                    Order CodeCS35448
                                                                    Also Known AsGTIN UPC EAN: 0065030886406
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    See all Technical Docs
                                                                    Available for Back Order
                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                    Notify me when back in stock

                                                                    QuantityPrice (ex VAT)
                                                                    1+£320.85
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £320.85 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    STARTECH
                                                                    ManufacturerSTARTECH
                                                                    Manufacturer Part NoM2E4BTB3
                                                                    Order CodeCS35448
                                                                    Also Known AsGTIN UPC EAN: 0065030886406
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    Accessory TypeM.2 Enclosure
                                                                    Drive InterfaceThunderbolt 3
                                                                    Product Range-
                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                    Product Overview

                                                                    The M2E4BTB3 from Startech is a unique enclosure designed to create a high performance storage solution that utilises the full bandwidth available from a Thunderbolt 3 port, providing transfer speeds up to 40Gb/s. The enclosure allows you to access four M.2 NVMe or AHCI 2280 SSD drives with dedicated PCI-Ex lanes to ensure consistent performance for each drive. The enclosure also features a 4K capable DisplayPort output and downstream Thunderbolt 3 port for daisy-chaining additional devices.

                                                                    • Thunderbolt 3 interface with transfer speeds up to 40Gb/s
                                                                    • Dedicated 8Gb/s PCI-Ex lane for each connected drive
                                                                    • Supports software RAID with storage management systems
                                                                    • Integrated DisplayPort output, connect a 4K monitor to your computer through the enclosure
                                                                    • Downstream Thunderbolt 3 port allows you to daisy chain additional devices
                                                                    • Powered by 72W EPS power supply that provides up to 15W power to downstream Thunderbolt 3 devices
                                                                    • Vented metal enclosure with thermal pads and integrated cooling fan
                                                                    • Supplied with certified Thunderbolt 3 host cable (0.7m)
                                                                    • Supports Thunderbolt 4 hosts devices (at Thunderbolt 3 performance)
                                                                    • Dimensions (HxWxD): 20x120x160mm
                                                                    • 2 Year manufacturer warranty
                                                                    • UK type G, Euro type C, US type A and AUS type I mains plugs
                                                                    • Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries

                                                                    Contents

                                                                    Enclosure, Thunderbolt 3 cable, AC adaptor (UK/EU/NA/AU) and user guide

                                                                    Warnings

                                                                    Note: Not compatible with SATA M.2 SSD drives. Enclosure is not compatible with Thunderbolt 1/2 host devices. Apple Mac computers with M1 processors only support one external display through the enclosure. Apple Macs with Intel or M1 Max/Pro can support dual displays.

                                                                    Notes

                                                                    Note: Only supports 80mm (2280) M.2 NVMe SSDs. Downstream connected TB3 devices share bandwidth with connected SSDs and may reduce data transfer performance.

                                                                    Technical Specifications

                                                                    Accessory Type

                                                                    M.2 Enclosure

                                                                    Product Range

                                                                    -

                                                                    Drive Interface

                                                                    Thunderbolt 3

                                                                    SVHC

                                                                    No SVHC (17-Jan-2023)

                                                                    Technical Docs (1)

                                                                    Technical Data Sheet EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    Taiwan
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:84717050
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.62