You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Bay Thunderbolt 3 40Gbps M.2 NVMe SSD Enclosure with DisplayPort -
M2E4BTB3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- M2E4BTB3
- Order Code:
- CS35448
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030886406
- Technical Datasheet:
- M2E4BTB3 Datasheet
Product Overview
- Thunderbolt 3 interface with transfer speeds up to 40Gb/s
- Dedicated 8Gb/s PCI-Ex lane for each connected drive
- Supports software RAID with storage management systems
- Integrated DisplayPort output, connect a 4K monitor to your computer through the enclosure
- Downstream Thunderbolt 3 port allows you to daisy chain additional devices
- Powered by 72W EPS power supply that provides up to 15W power to downstream Thunderbolt 3 devices
- Vented metal enclosure with thermal pads and integrated cooling fan
- Supplied with certified Thunderbolt 3 host cable (0.7m)
- Supports Thunderbolt 4 hosts devices (at Thunderbolt 3 performance)
- Dimensions (HxWxD): 20x120x160mm
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Enclosure, Thunderbolt 3 cable, AC adaptor (UK/EU/NA/AU) and user guide
Footnotes
Warnings
Product Information
- :
- M.2 Enclosure
- :
- Thunderbolt 3
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £320.85 (£385.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























