0
0 Items£0.00
ex VAT
ex VAT

Spin 3 SP314-21-R1B3 14" Laptop AMD Ryzen 3 3250U 4GB 128GB SSD Win 10 Home - NX.A4FEK.003

ACER NX.A4FEK.003 - undefined
ACER NX.A4FEK.003 - undefined
ACER NX.A4FEK.003 - undefined
ACER NX.A4FEK.003 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACER
Manufacturer Part NoNX.A4FEK.003
Order CodeSB07681
Product RangeAcer Spin
Also Known AsGTIN UPC EAN: 4710886173045
No Longer Manufactured

Product Information

ManufacturerACER
Manufacturer Part NoNX.A4FEK.003
Order CodeSB07681
Product RangeAcer Spin
Also Known AsGTIN UPC EAN: 4710886173045
Screen Size14"
Operating System SoftwareMicrosoft Windows 10 S
Processor TypeAMD Ryzen 3 3250U
RAM Memory Size4GB
Hard Drive Capacity128GB
Weight1.5kg
Display Resolution1920 x 1080 Pixels
Onboard GraphicsAMD Radeon Graphics
Product RangeAcer Spin
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)

Product Overview

The Spin 3 convertible touchscreen laptop features a long battery life. Get more done on your computer with the Spin 3!

  • 14" Full HD (1920x1080) LED backlit touchscreen
  • Dual core AMD Ryzen 3 3250U 2.6GHz CPU, 192KB L1 Cache, 1MB L2 Cache, 4MB L3 Cache and turbo speeds up to 3.5GHz
  • 4GB RAM, 128GB SSD storage
  • Windows 10 S preloaded
  • AMD Radeon™ Graphics onboard
  • WiFi 802.11a/b/g/n/ac and Bluetooth 5.0 connectivity
  • Integrated webcam, x2 microphones and stereo speakers
  • Connections: HDMI, USB-C 3.2 Gen 2 / Thunderbolt, 2x USB 3.0 Gen 1 and headphone/microphone combo jack
  • Memory Card Reader (micro SD)
  • Dimmensions (HxWxD): 169x325x230mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Technical Specifications

Screen Size

14"

Processor Type

AMD Ryzen 3 3250U

Hard Drive Capacity

128GB

Display Resolution

1920 x 1080 Pixels

Product Range

Acer Spin

SVHC

No SVHC (17-Jan-2023)

Operating System Software

Microsoft Windows 10 S

RAM Memory Size

4GB

Weight

1.5kg

Onboard Graphics

AMD Radeon Graphics

Plug Type

UK Type G

You May Also Need

8 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):2.18
3481