Print Page
No Longer Manufactured
Product Information
ManufacturerACER
Manufacturer Part NoNX.A4FEK.003
Order CodeSB07681
Product RangeAcer Spin
Also Known AsGTIN UPC EAN: 4710886173045
Screen Size14"
Operating System SoftwareMicrosoft Windows 10 S
Processor TypeAMD Ryzen 3 3250U
RAM Memory Size4GB
Hard Drive Capacity128GB
Weight1.5kg
Display Resolution1920 x 1080 Pixels
Onboard GraphicsAMD Radeon Graphics
Product RangeAcer Spin
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Spin 3 convertible touchscreen laptop features a long battery life. Get more done on your computer with the Spin 3!
- 14" Full HD (1920x1080) LED backlit touchscreen
- Dual core AMD Ryzen 3 3250U 2.6GHz CPU, 192KB L1 Cache, 1MB L2 Cache, 4MB L3 Cache and turbo speeds up to 3.5GHz
- 4GB RAM, 128GB SSD storage
- Windows 10 S preloaded
- AMD Radeon™ Graphics onboard
- WiFi 802.11a/b/g/n/ac and Bluetooth 5.0 connectivity
- Integrated webcam, x2 microphones and stereo speakers
- Connections: HDMI, USB-C 3.2 Gen 2 / Thunderbolt, 2x USB 3.0 Gen 1 and headphone/microphone combo jack
- Memory Card Reader (micro SD)
- Dimmensions (HxWxD): 169x325x230mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Technical Specifications
Screen Size
14"
Processor Type
AMD Ryzen 3 3250U
Hard Drive Capacity
128GB
Display Resolution
1920 x 1080 Pixels
Product Range
Acer Spin
SVHC
No SVHC (17-Jan-2023)
Operating System Software
Microsoft Windows 10 S
RAM Memory Size
4GB
Weight
1.5kg
Onboard Graphics
AMD Radeon Graphics
Plug Type
UK Type G
You May Also Need
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.18
3481