0
0 Items£0.00
ex VAT
ex VAT

MODEM, GSM/GPRS CLASS 10 DUAL BAND - GSM100

RF SOLUTIONS GSM100 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoGSM100
Order CodeRF00137
Technical Datasheet
See all Technical Docs
No Longer Manufactured

Product Information

ManufacturerRF SOLUTIONS
Manufacturer Part NoGSM100
Order CodeRF00137
Technical Datasheet
Modem InterfaceSerial
Plug Type-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Maestro is a miniature "Plug And Play" GSM modem. It can be directly connected to the serial port of a desktop or notebook computer through the RS232 interface. A standard SIM card can be inserted in the integral card holder within the metal enclosure. The modem is quad band (850 / 900 / 1800 / 1900MHz) providing compatibility with all major GSM network frequencies worldwide. The GSM modems metal casing makes it an appropriate solution for tough applications such as Telemetry, Wireless Local Loop (payphones) or as part of a fleet management system. Its small size makes it simple to integrate in a space constraint environment. The modem is supplied with power cable and MAESTRO Smartpack software. Other accessories available are an antenna (with 1m coax cable) and an RS232 connecting cable to the PC.

  • Supports Voice / FAX / SMS and Data
  • Quad Band GSM transmission
  • Accepts standard SIM card
  • RS232 interface
  • Supports standard wavecom AT command set
  • Full voice call, SMS Support
  • Miniature size 88x60x26mm
  • Can be used on Standard GSM Networks
  • AT Comand set (GSM 07.05 and 07.07)
  • GPRS data rates at up to 36Kb/s download/ 24Kb/s upload
  • One user programmable Input/Output port.

Technical Specifications

Modem Interface

Serial

SVHC

No SVHC (17-Jan-2023)

Plug Type

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:99999999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.25