0
0 Items£0.00
ex VAT
ex VAT

10 Port Gigabit AV Line Managed Switch with 8 Port PoE+ and 2x SFP Ports - GSM4212P-100EUS

NETGEAR GSM4212P-100EUS - undefined
NETGEAR GSM4212P-100EUS - undefined
NETGEAR GSM4212P-100EUS - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNETGEAR
Manufacturer Part NoGSM4212P-100EUS
Order CodeCS38423
Also Known AsGTIN UPC EAN: 0606449149548
Technical Datasheet
See all Technical Docs
9 In Stock

Need more?

QuantityPrice (ex VAT)
1+£528.25
Price for:Each
Minimum: 1
Multiple: 1
£528.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerNETGEAR
Manufacturer Part NoGSM4212P-100EUS
Order CodeCS38423
Also Known AsGTIN UPC EAN: 0606449149548
Technical Datasheet
No. of Ports10Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeManaged PoE Gigabit Ethernet
Ethernet Switch MountingDesktop / Rack
Port TypesRJ45 x 10, SFP x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage Type-
Product Range-
SVHCTo Be Advised

Product Overview

The GSM4212P is part of Netgears AV Line; powerful pre-configured AV switches that are designed to simplify AV over IP with a completely intuitive user interface. Featuring IGMP Plus™ that provides multicast functionality right out of the box for most AV over IP applications. The refined design provides visible activity status along with universal mounting options for flexible installation.

  • Equipped with 10 Gigabit RJ45 LAN ports, including 8x PoE+ enabled and 2x SFP ports
  • 125W Total PoE budget for powering devices (up to 30W per port)
  • 24Gb/s Line Rate switching capacity with 16K MAC, 4K ARP/NDP
  • Non-blocking switching architecture for maximum throughput at wire speed
  • Out-of-band Gigabit Ethernet management port
  • USB-C and RJ45 RS232 console ports with USB-A storage port
  • Streamlined design with front display panel and rear mounted ports
  • Auto-trunk and auto-LAG functionality for automatic configuration with other M4250 switches
  • Enhanced IGMP support with Netgear IGMP Plus
  • Simplified user interface makes it easy to assign configuration profiles to each port
  • Temperature & load-based fan speed control
  • Rugged and durable metal housing is suitable for rack mount or desktop use
  • Dimensions (HxWxD): 43x440x200mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Switch, UK mains lead, console USB-C & RJ45-DB9 cables, rack mounting brackets and user guide

Technical Specifications

No. of Ports

10Ports

Ethernet Switch Type

Managed PoE Gigabit Ethernet

Port Types

RJ45 x 10, SFP x 2

Input Voltage Type

-

SVHC

To Be Advised

Ethernet Switch Application

Commercial

Ethernet Switch Mounting

Desktop / Rack

Network Speeds

10Mbps, 100Mbps, 1Gbps

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):4.4