You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Port Gigabit AV Line Managed Switch with 8 Port PoE+ and 2x SFP Ports -
GSM4212P-100EUS
New- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GSM4212P-100EUS
- Order Code:
- CS38423
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606449149548
- Technical Datasheet:
- GSM4212P-100EUS Datasheet
Product Overview
- Equipped with 10 Gigabit RJ45 LAN ports, including 8x PoE+ enabled and 2x SFP ports
- 125W Total PoE budget for powering devices (up to 30W per port)
- 24Gb/s Line Rate switching capacity with 16K MAC, 4K ARP/NDP
- Non-blocking switching architecture for maximum throughput at wire speed
- Out-of-band Gigabit Ethernet management port
- USB-C and RJ45 RS232 console ports with USB-A storage port
- Streamlined design with front display panel and rear mounted ports
- Auto-trunk and auto-LAG functionality for automatic configuration with other M4250 switches
- Enhanced IGMP support with Netgear IGMP Plus
- Simplified user interface makes it easy to assign configuration profiles to each port
- Temperature & load-based fan speed control
- Rugged and durable metal housing is suitable for rack mount or desktop use
- Dimensions (HxWxD): 43x440x200mm
Contents
Switch, UK mains lead, console USB-C & RJ45-DB9 cables, rack mounting brackets and user guide
Product Information
- :
- 10Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 10, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £572.35 (£686.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.