Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFRACTAL DESIGN
Manufacturer Part NoOEM-CA-CORE-1100-BL
Order CodeCS38806
Also Known AsGTIN UPC EAN: 7340172710301
Technical Datasheet
30 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £33.92 |
| 5+ | £31.74 |
Price for:Each
Minimum: 1
Multiple: 1
£33.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFRACTAL DESIGN
Manufacturer Part NoOEM-CA-CORE-1100-BL
Order CodeCS38806
Also Known AsGTIN UPC EAN: 7340172710301
Technical Datasheet
Motherboard SizeMicro ATX, Mini ITX
Computer Case StyleTower
Power Rating-
Case ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
The Fractal Design Core 1100 is an extremely compact micro ATX case, designed for exceptional airflow and cooling performance. Despite its small footprint, this mATX case has everything you need and provides an innovative vertical hard drive bracket can fit either two 3.5" drives, three 2.5" drives, or one drive of each size. Thanks to a sleek textured finish and brushed aluminum-look front panel, the Core 1100 stylishly blends into any environment.
- Modern PC tower case with painted interior and Fractal Design signature white details
- Compatible with Micro ATX and Mini ITX motherboards
- Provides space for up to 3 cooling fans: 1x 120mm front, 1x 120mm side and 1x 92mm rear (no fans included)
- Supports video cards up to 350mm in length and maximum CPU cooler height up to 148mm
- Provides 2x 5.25" external bays for ODD devices
- Supports 2x 3.5" HDD or 3x 2.5" HDD/SSD or 1x 2.5" HDD/SSD & 1x 3.5" HDD/SSD
- Both 3.5" drive slots come with silicone vibration dampening grommets
- Case is optimised for airflow with a straight cooling path
- 1x USB 3.0, 1x USB 2.0, HD audio & microphone ports
- 4x Full size expansion slots
- Front panel dust filters and closed top and bottom panels maintain a dust-free interior
- Dimensions (HxWxD): 358x175x410mm
- 2 Year manufacturer warranty
Notes
Note: One or more 3.5" hard drives may interfere with side-mounted power connectors on graphics cards longer than 170 mm.
Technical Specifications
Motherboard Size
Micro ATX, Mini ITX
Power Rating
-
Product Range
-
Computer Case Style
Tower
Case Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.56