You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Core 1100 Micro ATX Tower Case, Black -
OEM-CA-CORE-1100-BL
New- Manufacturer:
- FRACTAL DESIGN FRACTAL DESIGN
- Manufacturer Part No:
- OEM-CA-CORE-1100-BL
- Order Code:
- CS38806
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7340172710301
- Technical Datasheet:
- OEM-CA-CORE-1100-BL Datasheet
Product Overview
- Modern PC tower case with painted interior and Fractal Design signature white details
- Compatible with Micro ATX and Mini ITX motherboards
- Provides space for up to 3 cooling fans: 1x 120mm front, 1x 120mm side and 1x 92mm rear (no fans included)
- Supports video cards up to 350mm in length and maximum CPU cooler height up to 148mm
- Provides 2x 5.25" external bays for ODD devices
- Supports 2x 3.5" HDD or 3x 2.5" HDD/SSD or 1x 2.5" HDD/SSD & 1x 3.5" HDD/SSD
- Both 3.5" drive slots come with silicone vibration dampening grommets
- Case is optimised for airflow with a straight cooling path
- 1x USB 3.0, 1x USB 2.0, HD audio & microphone ports
- 4x Full size expansion slots
- Front panel dust filters and closed top and bottom panels maintain a dust-free interior
- Dimensions (HxWxD): 358x175x410mm
- 2 Year manufacturer warranty
Footnotes
Product Information
- :
- Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.49 (£34.19) | ( ) |
| 5+ | £26.70 (£32.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























