0
0 Items£0.00
ex VAT
ex VAT

Creator Phone Drive Dual Connector USB 3.2 Gen 1 Flash Drive, 128GB - SDIXDON-128G-GN6TP

SANDISK SDIXDON-128G-GN6TP - undefined
SANDISK SDIXDON-128G-GN6TP - undefined
SANDISK SDIXDON-128G-GN6TP - undefined
SANDISK SDIXDON-128G-GN6TP - undefined
SANDISK SDIXDON-128G-GN6TP - undefined
SANDISK SDIXDON-128G-GN6TP - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDIXDON-128G-GN6TP
Order CodeMD01621
Also Known AsGTIN UPC EAN: 0619659213862
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 9 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£35.92
Price for:Each
Minimum: 1
Multiple: 1
£35.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSANDISK
Manufacturer Part NoSDIXDON-128G-GN6TP
Order CodeMD01621
Also Known AsGTIN UPC EAN: 0619659213862
Technical Datasheet
Memory Capacity128GB
USB SpecificationUSB 3.2 Gen 1
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeSanDisk Creator Phone Drive
SVHCNo SVHC (17-Jan-2023)

Product Overview

The SanDisk Creator Phone Drive is a versatile storage solution for multi-device workflows. Equipped with both USB-C and Lightning connections, it provides effortless transfers between smartphones, tablets and PCs. Support your vision with high capacity storage, perfect for managing high resolution images, videos or important documents. The sleek metal housing adds a touch of colour while providing extra durability for everyday use.

  • High performance storage solution for creative professionals
  • 2-in-1 Connectivity for seamless file transfers between computers, smartphones and tablets
  • Provides both USB-C and Lightning connections
  • High speed USB 3.2 Gen 1 interface
  • Stylish metal housing with colourful and vibrant design
  • Supports Windows 10/11, macOS 12+ Android 8+ and iOS 13+
  • Dimensions (HxWxD): 9x15x50mm
  • 5 Year manufacturer warranty

Contents

Flash drive only

Technical Specifications

Memory Capacity

128GB

Supply Voltage Nom

5V

Operating Temperature Max

45°C

SVHC

No SVHC (17-Jan-2023)

USB Specification

USB 3.2 Gen 1

Operating Temperature Min

0°C

Product Range

SanDisk Creator Phone Drive

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.015