You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Creator Phone Drive Dual Connector USB 3.2 Gen 1 Flash Drive, 128GB - 

SDIXDON-128G-GN6TP

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDIXDON-128G-GN6TP
Order Code:
MD01621
Product Range
SanDisk Creator Phone Drive
Also Known As:
GTIN UPC EAN: 0619659213862
See all Technical Docs

Product Range Selector (SanDisk Creator Phone Drive)

See all from this product range

Product Overview

The SanDisk Creator Phone Drive is a versatile storage solution for multi-device workflows. Equipped with both USB-C and Lightning connections, it provides effortless transfers between smartphones, tablets and PCs. Support your vision with high capacity storage, perfect for managing high resolution images, videos or important documents. The sleek metal housing adds a touch of colour while providing extra durability for everyday use.
  • High performance storage solution for creative professionals
  • 2-in-1 Connectivity for seamless file transfers between computers, smartphones and tablets
  • Provides both USB-C and Lightning connections
  • High speed USB 3.2 Gen 1 interface
  • Stylish metal housing with colourful and vibrant design
  • Supports Windows 10/11, macOS 12+ Android 8+ and iOS 13+
  • Dimensions (HxWxD): 9x15x50mm
  • 5 Year manufacturer warranty

Contents

Flash drive only

Product Information


:
128GB

:
USB 3.2 Gen 1

:
5V

:
0°C

:
45°C

:
SanDisk Creator Phone Drive

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659213862

5 In stock Need more?

???PF_PDP_RSP_SUP???

£35.92 ( £43.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.92 (£43.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --