0
0 Items£0.00
ex VAT
ex VAT

EZ-Adapter Ex Gen 2 10Gbps USB-C / USB-A to U.2 NVMe SSD Adaptor Cable - MB931U-1VB R1

ICY DOCK MB931U-1VB R1 - undefined
ICY DOCK MB931U-1VB R1 - undefined
ICY DOCK MB931U-1VB R1 - undefined
ICY DOCK MB931U-1VB R1 - undefined
ICY DOCK MB931U-1VB R1 - undefined
ICY DOCK MB931U-1VB R1 - undefined
ICY DOCK MB931U-1VB R1 - undefined
ICY DOCK MB931U-1VB R1 - undefined
ICY DOCK MB931U-1VB R1 - undefined
ICY DOCK MB931U-1VB R1 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerICY DOCK
Manufacturer Part NoMB931U-1VB R1
Order CodeCS36438
Also Known AsGTIN UPC EAN: 4713227445849
Technical Datasheet
See all Technical Docs
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£89.42
Price for:Each
Minimum: 1
Multiple: 1
£89.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerICY DOCK
Manufacturer Part NoMB931U-1VB R1
Order CodeCS36438
Also Known AsGTIN UPC EAN: 4713227445849
Technical Datasheet
Accessory TypeAdaptor Cable
Drive InterfaceUSB 3.2
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

The MB931U-1VB R1 is an external USB adaptor for fast access to enterprise-grade U.2 Solid State drives. The adaptor allows you easily connect any U.2 NVMe SSD to your PC and access your files in seconds. Built for ease of use, the adaptor features tool-less drive installation, so you can access your SSDs with or without a drive tray. The adaptor also comes with both USB-A & USB-C cables for flexible installation options.

  • Compact and portable USB adaptor for U.2 NVMe SSD drives
  • Tool-less drive installation with or without a drive tray, rated for over 10,000 insertion cycles
  • Integrated LED indicators for power and drive status
  • Plug & play USB 3.2 Gen 2 interface (Thunderbolt 4 compatible)
  • Backwards compatible with earlier versions of USB
  • Supplied with both USB-A & USB-C cables for flexible compatibility options
  • Powered by 12V power supply to ensure consistent performance with demanding hardware
  • Dimensions (HxWxD): 19x92x54mm
  • 3 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Adaptor, AC adaptor, USB-A cable, USB-C cable and user guide

Notes

Note: U.2 drive shown for illustration purposes only, not included.

Technical Specifications

Accessory Type

Adaptor Cable

Product Range

-

Drive Interface

USB 3.2

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.28