You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EZ-Adapter Ex Gen 2 10Gbps USB-C / USB-A to U.2 NVMe SSD Adaptor Cable -
MB931U-1VB R1
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB931U-1VB R1
- Order Code:
- CS36438
- Also Known As:
- GTIN UPC EAN: 4713227445849
- Technical Datasheet:
- MB931U-1VB R1 Datasheet
Product Overview
- Compact and portable USB adaptor for U.2 NVMe SSD drives
- Tool-less drive installation with or without a drive tray, rated for over 10,000 insertion cycles
- Integrated LED indicators for power and drive status
- Plug & play USB 3.2 Gen 2 interface (Thunderbolt 4 compatible)
- Backwards compatible with earlier versions of USB
- Supplied with both USB-A & USB-C cables for flexible compatibility options
- Powered by 12V power supply to ensure consistent performance with demanding hardware
- Dimensions (HxWxD): 19x92x54mm
- 3 Year manufacturer warranty
Contents
Adaptor, AC adaptor, USB-A cable, USB-C cable and user guide
Footnotes
Product Information
- :
- Adaptor Cable
- :
- USB 3.2
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £94.72 (£113.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.