0
0 Items£0.00
ex VAT
ex VAT

6 Button Gaming Mouse 500-3500DPI, Black / Blue LED - CND-SGM8

CANYON CND-SGM8 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCND-SGM8
Order CodeCS30216
Product RangeCanyon Gaming Mice
Also Known AsGTIN UPC EAN: 8717371864156
Technical Datasheet
See all Technical Docs
2 In Stock
Available until stock is exhausted
QuantityPrice (ex VAT)
1+£10.58
Price for:Each
Minimum: 1
Multiple: 1
£10.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCANYON
Manufacturer Part NoCND-SGM8
Order CodeCS30216
Product RangeCanyon Gaming Mice
Also Known AsGTIN UPC EAN: 8717371864156
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourBlack
Product RangeCanyon Gaming Mice
SVHCNo SVHC (17-Jan-2023)

Product Overview

High performance optical mouse designed for pro gaming. The rubber coated top cover provides enhanced grip during long play sessions.

  • Funky pattern design and stylish blue LED backlighting
  • Accurate gaming-grade sensor with 5 step adjustable resolution (500/1000/1500/2000/3500DPI)
  • 1000Hz Response rate, 3600fps frame rate
  • 20G Maximum acceleration, 60 in/sec max movement speed
  • Suitable for left or right handed use
  • Plug and play USB interface with braided cable
  • Premium style retail packaging
  • Dimensions (HxWxD): 39x68x125mm
  • 2 Year manufacturer warranty

Contents

Mouse only

Technical Specifications

Connection Method

Wired

Mouse Type

Optical

Mouse Colour

Black

SVHC

No SVHC (17-Jan-2023)

Computer Connector

USB

Mouse Size

Standard

Product Range

Canyon Gaming Mice

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.32