You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Button Gaming Mouse 500-3500DPI, Black / Blue LED -
CND-SGM8
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CND-SGM8
- Order Code:
- CS30216
- Product Range
- Canyon Gaming Mice
- Also Known As:
- GTIN UPC EAN: 8717371864156
- Technical Datasheet:
- CND-SGM8 Datasheet
Product Range Selector (Canyon Gaming Mice)
See all from this product rangeProduct Overview
- Funky pattern design and stylish blue LED backlighting
- Accurate gaming-grade sensor with 5 step adjustable resolution (500/1000/1500/2000/3500DPI)
- 1000Hz Response rate, 3600fps frame rate
- 20G Maximum acceleration, 60 in/sec max movement speed
- Suitable for left or right handed use
- Plug and play USB interface with braided cable
- Premium style retail packaging
- Dimensions (HxWxD): 39x68x125mm
- 2 Year manufacturer warranty
Contents
Mouse only
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Canyon Gaming Mice
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.58 (£12.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























