0
0 Items£0.00
ex VAT
ex VAT

Ethernet to 4 Relays & 8 Digital Inputs With RS485 Gateway - ED-538

BRAINBOXES ED-538 - undefined
BRAINBOXES ED-538 - undefined
BRAINBOXES ED-538 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoED-538
Order CodeMC02736
Product RangeED Series
Also Known AsGTIN UPC EAN: 0837324009828
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£205.00
Price for:Each
Minimum: 1
Multiple: 1
£205.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerBRAINBOXES
Manufacturer Part NoED-538
Order CodeMC02736
Product RangeED Series
Also Known AsGTIN UPC EAN: 0837324009828
Technical Datasheet
No. of Ports1Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch Type-
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 1
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeED Series
SVHCNo SVHC (25-Jun-2025)

Product Overview

The ED-538 is an Ethernet to DIO Device contains 8 non-isolated digital input channels and 4 digital type A relay outputs. It has powerful ARM 80MHz, 32-bit CPU. Offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as 'process side'. The device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. It behaves as a web relay controlled over Ethernet. Additionally brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, JavaScript, PHP and more. The device and be configured and secured from a web browser. The device can be installed as a COM port on a Windows PC to give complete backwards compatibility essential for legacy applications. The device is compatible with the Microsoft Windows 10, web browser, Microsoft Windows 8 32-bit and 64-bit editions and Windows server 2012.

  • RS-485 NuDam/ADAM compatible serial gateway
  • Modbus TCP or DCON ASCII IO protocols
  • Active high/low and pulsed high/low watchdog
  • Triggered by user programmable +ve or -ve edges, stays true until acknowledged latch inputs
  • User programmable - counts positive or negative transitions up to 100Hz
  • Integrated DIN-rail mount
  • 1500V Magnetic isolation between ports and network protection

Applications

Motor Drive & Control, Thermal Management, LED Lighting, HVAC, Communications & Networking, Automation & Process Control, Industrial

Technical Specifications

No. of Ports

1Ports

Ethernet Switch Type

-

Port Types

RJ45 x 1

Input Voltage Type

VDC

SVHC

No SVHC (25-Jun-2025)

Ethernet Switch Application

Industrial

Ethernet Switch Mounting

DIN Rail

Network Speeds

10Mbps, 100Mbps

Product Range

ED Series

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.262