You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethernet to 4 Relays & 8 Digital Inputs With RS485 Gateway -
ED-538
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- ED-538
- Order Code:
- MC02736
- Product Range
- ED Series
- Also Known As:
- GTIN UPC EAN: 0837324009828
- Technical Datasheet:
- ED-538 Datasheet
Product Range Selector (ED Series)
See all from this product rangeProduct Overview
- RS-485 NuDam/ADAM compatible serial gateway
- Modbus TCP or DCON ASCII IO protocols
- Active high/low and pulsed high/low watchdog
- Triggered by user programmable +ve or -ve edges, stays true until acknowledged latch inputs
- User programmable - counts positive or negative transitions up to 100Hz
- Integrated DIN-rail mount
- 1500V Magnetic isolation between ports and network protection
Applications
Motor Drive & Control, Thermal Management, LED Lighting, HVAC, Communications & Networking, Automation & Process Control, Industrial
Product Information
- :
- 1Ports
- :
- Industrial
- :
- -
- :
- DIN Rail
- :
- RJ45 x 1
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- ED Series
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £205.00 (£246.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























