0
0 Items£0.00
ex VAT
ex VAT

Shield Extreme X2-H Case with Hand Strap for 10.9" iPad 10/11, Black and Grey - AP-SXX2H-IP10-BLK

MAXCASES AP-SXX2H-IP10-BLK - undefined
MAXCASES AP-SXX2H-IP10-BLK - undefined
MAXCASES AP-SXX2H-IP10-BLK - undefined
MAXCASES AP-SXX2H-IP10-BLK - undefined
MAXCASES AP-SXX2H-IP10-BLK - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXCASES
Manufacturer Part NoAP-SXX2H-IP10-BLK
Order CodeCS36243
Also Known AsGTIN UPC EAN: 0850035320532
Technical Datasheet
See all Technical Docs
21 In Stock
QuantityPrice (ex VAT)
1+£22.31
Price for:Each
Minimum: 1
Multiple: 1
£22.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMAXCASES
Manufacturer Part NoAP-SXX2H-IP10-BLK
Order CodeCS36243
Also Known AsGTIN UPC EAN: 0850035320532
Technical Datasheet
ErgonomicNo
Product RangeMAXCase Shield Extreme-X2 iPad Case
SVHCTo Be Advised

Product Overview

With a custom design that ensures a perfect fit for your 10.9" iPad 10/11 model, the Shield Extreme X2-H case provides serious protection for your device. Featuring a rotating hand strap and the virtually-unbreakable FlexStand, the Shield Extreme-X2-H provides a perfect fit, handy features, and outstanding protection for your iPad.

  • Suitable for 10.9" iPad 10/11 models
  • Outer layer of tough TPU resists shocks, grease, and abrasion
  • Inner layer of soft TPE protects against drop damage with increased shock dissipation
  • Meets MIL-STD 810G-516.6 military drop standards for protection against drops up to 6 feet
  • Soft, silicone hand strap with 360° rotation enables easy one-handed use and is removable/replaceable for easy cleaning and convenience
  • Friction-hinge FlexStand kickstand smoothly slides into unlimited viewing angles and holds securely in place
  • Molded stylus holder securely keeps Apple Pencil close at hand
  • Commercial-grade, removeable/replaceable screen protector maintains smooth touchscreen use
  • Rigid and clear scratch-resistant back panel provides easy asset tag visibility
  • Durable corner anchors
  • Precision-fit design provides easy access to all ports and functions

Notes

Note: iPad shown for illustration purposes only, not included.

Technical Specifications

Ergonomic

No

SVHC

To Be Advised

Product Range

MAXCase Shield Extreme-X2 iPad Case

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.42