You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shield Extreme X2-H Folio Case with Hand Strap for 10.9" iPad 10 (2022), Black and Grey -
AP-SXX2H-IP10-BLK
- Manufacturer:
- MAXCASES MAXCASES
- Manufacturer Part No:
- AP-SXX2H-IP10-BLK
- Order Code:
- CS36243
- Product Range
- MAXCase Shield Extreme-X2 iPad Case
- Also Known As:
- GTIN UPC EAN: 0850035320532
Product Range Selector (MAXCase Shield Extreme-X2 iPad Case)
See all from this product rangeProduct Overview
- Suitable for 10.9" iPad 10 model
- Outer layer of tough TPU resists shocks, grease, and abrasion
- Inner layer of soft TPE protects against drop damage with increased shock dissipation
- Meets MIL-STD 810G-516.6 military drop standards for protection against drops up to 6 feet
- Soft, silicone hand strap with 360° rotation enables easy one-handed use and is removable/replaceable for easy cleaning and convenience
- Friction-hinge FlexStand kickstand smoothly slides into unlimited viewing angles and holds securely in place
- Molded stylus holder securely keeps Apple Pencil close at hand
- Commercial-grade, removeable/replaceable screen protector maintains smooth touchscreen use
- Rigid and clear scratch-resistant back panel provides easy asset tag visibility
- Durable corner anchors
- Precision-fit design provides easy access to all ports and functions
Footnotes
Product Information
- :
- MAXCase Shield Extreme-X2 iPad Case
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.59 (£28.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.