0
0 Items£0.00
ex VAT
ex VAT

8x Slim Internal DVD Writer with M-DISC Support - GTC2N

HITACHI-LG GTC2N - undefined
HITACHI-LG GTC2N - undefined
HITACHI-LG GTC2N - undefined
HITACHI-LG GTC2N - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHITACHI-LG
Manufacturer Part NoGTC2N
Order CodeCS38335
Also Known AsGTIN UPC EAN: 8809484673999
Available for Back Order
Deliveries start from 05/05/2026.

Notify me when back in stock

QuantityPrice (ex VAT)
1+£19.95
Price for:Each
Minimum: 1
Multiple: 1
£19.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerHITACHI-LG
Manufacturer Part NoGTC2N
Order CodeCS38335
Also Known AsGTIN UPC EAN: 8809484673999
Drive TypeInternal
Drive TechnologyDVD±RW
InterfacesSATA
Product Range-
SVHCTo Be Advised

Product Overview

The LG GTC2N is a slim DVD writer with superior burning capabilities and built-in M-DISC support, ideal for upgrading or replacing a laptop drive. M-DISC technology delivers superior reliability for data storage, providing an almost permanent storage solution for optical data.

  • Slim 12.7mm drive height is ideal for laptop use
  • Max. DVD speeds: 8x Read/Write
  • Max. CD speeds: 24x Read/Write
  • Superior reliability with M-DISC support
  • Silent Play feature reduces noise from disk spinning during playback
  • Embedded 0.5MB buffer under-run prevention
  • Supports Power Saving and Sleep modes
  • OEM version, not retail packed

Contents

Drive only

Technical Specifications

Drive Type

Internal

Interfaces

SATA

SVHC

To Be Advised

Drive Technology

DVD±RW

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:84717030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.04