Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHITACHI-LG
Manufacturer Part NoGTC2NCopy
Order CodeCS38335
Also Known AsGTIN UPC EAN: 8809484673999
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £19.95 |
Price for:Each
Minimum: 1
Multiple: 1
£19.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHITACHI-LG
Manufacturer Part NoGTC2NCopy
Order CodeCS38335
Also Known AsGTIN UPC EAN: 8809484673999
Drive TypeInternal
Drive TechnologyDVD±RW
InterfacesSATA
Product Range-
SVHCTo Be Advised
Product Overview
The LG GTC2N is a slim DVD writer with superior burning capabilities and built-in M-DISC support, ideal for upgrading or replacing a laptop drive. M-DISC technology delivers superior reliability for data storage, providing an almost permanent storage solution for optical data.
- Slim 12.7mm drive height is ideal for laptop use
- Max. DVD speeds: 8x Read/Write
- Max. CD speeds: 24x Read/Write
- Superior reliability with M-DISC support
- Silent Play feature reduces noise from disk spinning during playback
- Embedded 0.5MB buffer under-run prevention
- Supports Power Saving and Sleep modes
- OEM version, not retail packed
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA
SVHC
To Be Advised
Drive Technology
DVD±RW
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04