Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREALITY 3D
Manufacturer Part No1005010224Copy
Order CodeMK01195
Also Known AsGTIN UPC EAN: 6971636409137
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £440.83 |
Price for:Each
Minimum: 1
Multiple: 1
£440.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREALITY 3D
Manufacturer Part No1005010224Copy
Order CodeMK01195
Also Known AsGTIN UPC EAN: 6971636409137
Output Power10W
Working Area305mm x 381mm
Supply Voltage Range100V AC to 240V AC
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Creality Falcon A1 is a high performance laser cutter and engraver. Built around the game-changing CoreXY system, the Falcon utilises two powerful motors for reliable operation at speeds up to 600mm/s. Ideal for beginners, the Falcon comes pre-assembled and utilises a simple 3-step process combined with user-friendly software to help you get started.
- CoreXY Motion System for speeds up to 600mm/s
- Auto-tensioned XY belts enable shake-free laser movement for reliable performance
- Smart camera with live preview that can see the entire working area
- Large working area (305x381mm)
- Supports Jpeg, png, bmp, svg, dxf and more file formats
- Suitable for a wide range of materials including cardboard, wood, bamboo, rubber, leather, fabric and more
- Built-in QR code system for recognising materials and optimising settings
- 10W Class 1 FDA diode laser
- Compact, space-saving design takes up less space than similar models
- No assembly required, ready to use straight out of the box
- Dimensions (HxWxD): 196x567x468mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Output Power
10W
Supply Voltage Range
100V AC to 240V AC
Plug Type
UK Type G
Working Area
305mm x 381mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84561190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):26