Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoLJNTE5A
Order CodeTE04369
Also Known AsGTIN UPC EAN: 5055386504043
Technical Datasheet
24 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.97 |
| 5+ | £5.49 |
| 10+ | £5.01 |
| 25+ | £4.59 |
Price for:Each
Minimum: 1
Multiple: 1
£5.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoLJNTE5A
Order CodeTE04369
Also Known AsGTIN UPC EAN: 5055386504043
Technical Datasheet
Connector TypeBT Plug / BT Socket
Modular Connector TypeConnection Box
Port Configuration1 x 1 (Port)
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)-
No. of Positions1Ways
LAN Category-
IP Rating-
Connector Mounting-
Connector Orientation-
No. of Ports1Ports
Contact Termination TypeScrew
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The NTE5A master socket provides a clear demarcation between the telephone operators network and the customer extension wiring via a removable connection unit (lower half). The product also provides line test, ringing components and over voltage protection. It features a BT601A socket (4 wires connected) on the front for connection of telephone apparatus as well as an IDC connection on the rear for extension wiring.
- Fully approved
- Surface mount 23mm deep back box
- Can be flush mounted with standard back boxes
- Made from white high gloss VO rated material
- Input connections: 3-way IDC
- Output connections: 4-way IDC
- Faceplate dimensions: 86x86x13mm
- Faceplate fixing centres: 60mm
Contents
Contents: Socket, back box, screws and cable tie-wrap
Technical Specifications
Connector Type
BT Plug / BT Socket
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
No. of Positions
1Ways
IP Rating
-
Connector Orientation
-
Contact Termination Type
Screw
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Modular Connector Type
Connection Box
Gender
Receptacle
No. of Positions / Loaded Contacts (per Port)
-
LAN Category
-
Connector Mounting
-
No. of Ports
1Ports
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12