You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NTE5A Master Line Screw Terminal Telephone Wall Socket - BT601A -
LJNTE5A
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- LJNTE5A
- Order Code:
- TE04369
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386504043
- Technical Datasheet:
- LJNTE5A Datasheet
Product Overview
- Fully approved
- Surface mount 23mm deep back box
- Can be flush mounted with standard back boxes
- Made from white high gloss VO rated material
- Input connections: 3-way IDC
- Output connections: 4-way IDC
- Faceplate dimensions: 86x86x13mm
- Faceplate fixing centres: 60mm
Contents
Contents: Socket, back box, screws and cable tie-wrap
Product Information
- :
- BT Plug / BT Socket
- :
- Connection Box
- :
- 1 x 1 (Port)
- :
- Receptacle
- :
- 4Contacts
- :
- -
- :
- 1Ways
- :
- -
- :
- -
- :
- -
- :
- 1Ports
- :
- -
- :
- Screw
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.97 (£7.16) | ( ) |
| 5+ | £5.49 (£6.59) | ( ) |
| 10+ | £5.01 (£6.01) | ( ) |
| 25+ | £4.59 (£5.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























