Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIRCONDITIONINGCENTRE
Manufacturer Part NoKYR-35GW/LUX
Order CodeHG01065
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 86 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £467.49 |
| 3+ | £461.61 |
Price for:Each
Minimum: 1
Multiple: 1
£467.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRCONDITIONINGCENTRE
Manufacturer Part NoKYR-35GW/LUX
Order CodeHG01065
Technical Datasheet
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
A local air conditioning unit compatible with Amazon Alexa and Google Assist, this flexible cooling system can also be used for heating, making it ideal for year-round use. A ducted exhaust hose is included to vent hot air to the outside of the building and the unit also benefits from an automatic inbuilt condensate pump that can condense the water out with the exhaust air, so there is generally no need to empty the water tank (except in extremely humid conditions). The product is not designed for cooling computer rooms (or similar), and cannot be used 24 hours a day.
- WIFI Controllable (With Amazon Alexa and Google Assistant Voice compatibility)
- Timer feature to turn the unit on and off automatically
- Air filters to remove odours and particles
- Anti-mould coating for hygienic operation
- Adjustable fan speeds for rapid cooling or minimum noise
- A "Smart Air" feature that will recall previous settings at the push of a button
- LCD Digital display to show operational settings and temperature
- Oscillating air vanes for dissipation of cold air
- Cooling capacity: 12500 (3.5kW)
- Heating capacity: 12700 (3.7
- Noise Level: 57Db
- Power consumption: 1.35kW
- Refrigerant: R290
- Remote control included
- For rooms up to 35m²
- Hose Length: 1.5m
- UV-C built in to kill viruses and bacteria in the air
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Plug Type
UK Type G
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84151010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):34