You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12000BTU Mobile Air Conditioning Unit with WiFi Capability and Remote Control - 

KYR-35GW/LUX

KYR-35GW/LUX - 12000BTU Mobile Air Conditioning Unit with WiFi Capability and Remote Control
KYR-35GW/LUX - 12000BTU Mobile Air Conditioning Unit with WiFi Capability and Remote Control
KYR-35GW/LUX - 12000BTU Mobile Air Conditioning Unit with WiFi Capability and Remote Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KYR-35GW/LUX
Order Code:
HG01065
Technical Datasheet:
KYR-35GW/LUX   Datasheet
See all Technical Docs

Product Overview

A local air conditioning unit compatible with Amazon Alexa and Google Assist, this flexible cooling system can also be used for heating, making it ideal for year-round use. A ducted exhaust hose is included to vent hot air to the outside of the building and the unit also benefits from an automatic inbuilt condensate pump that can condense the water out with the exhaust air, so there is generally no need to empty the water tank (except in extremely humid conditions). The product is not designed for cooling computer rooms (or similar), and cannot be used 24 hours a day.
  • WIFI Controllable (With Amazon Alexa and Google Assistant Voice compatibility)
  • Timer feature to turn the unit on and off automatically
  • Air filters to remove odours and particles
  • Anti-mould coating for hygienic operation
  • Adjustable fan speeds for rapid cooling or minimum noise
  • A "Smart Air" feature that will recall previous settings at the push of a button
  • LCD Digital display to show operational settings and temperature
  • Oscillating air vanes for dissipation of cold air
  • Cooling capacity: 12500 (3.5kW)
  • Heating capacity: 12700 (3.7
  • Noise Level: 57Db
  • Power consumption: 1.35kW
  • Refrigerant: R290
  • Remote control included
  • For rooms up to 35m²
  • Hose Length: 1.5m
  • UV-C built in to kill viruses and bacteria in the air

Warnings

This is a local device, designed for 50% on time and 50% off time per 24 hours. Warranty will be void if the product is misused in the incorrect environment.

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£462.86 ( £555.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £462.86 (£555.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £457.04 (£548.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --