Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLARCENTRE
Manufacturer Part NoSS9940
Order CodeLA08203
Product RangeSolarCentre - LED Security Lights
Also Known AsGTIN UPC EAN: 5060188641841
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £61.55 |
| 5+ | £55.77 |
Price for:Each
Minimum: 1
Multiple: 1
£61.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLARCENTRE
Manufacturer Part NoSS9940
Order CodeLA08203
Product RangeSolarCentre - LED Security Lights
Also Known AsGTIN UPC EAN: 5060188641841
Beam Angle-
Sensing Range Max15m
Length167mm
Width114mm
Depth160mm
Product RangeSolarCentre - LED Security Lights
SVHCNo SVHC (17-Dec-2014)
Product Overview
Secure your property quickly and easily with the Evo SMD Elite Solar Security Light. This solar security light can be mounted virtually anywhere in your property with minimal DIY skills and without the need for a mains power supply.
- Super-bright 1,400 Lumens light output
- Powerful, 12V panel to capture light by day for superb night time performance
- Detects motion up to 15m away
- Once motion is detected, light can activate up to 500 times a night
- Activation time can be set from between 15 seconds and 3 minutes
- Quick and easy, DIY installation with no need for an electrician
- IP67 Rated
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Beam Angle
-
Length
167mm
Depth
160mm
SVHC
No SVHC (17-Dec-2014)
Sensing Range Max
15m
Width
114mm
Product Range
SolarCentre - LED Security Lights
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26
3481