You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Eco Wedge Solar LED Security Light with PIR, 1400lm, IP67 - 

SS9940

SS9940 - Eco Wedge Solar LED Security Light with PIR, 1400lm, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS9940
Order Code:
LA08203
Product Range
SolarCentre - LED Security Lights
Also Known As:
GTIN UPC EAN: 5060188641841

Product Range Selector (SolarCentre - LED Security Lights)

See all from this product range

Product Overview

Secure your property quickly and easily with the Evo SMD Elite Solar Security Light. This solar security light can be mounted virtually anywhere in your property with minimal DIY skills and without the need for a mains power supply.
  • Super-bright 1,400 Lumens light output
  • Powerful, 12V panel to capture light by day for superb night time performance
  • Detects motion up to 15m away
  • Once motion is detected, light can activate up to 500 times a night
  • Activation time can be set from between 15 seconds and 3 minutes
  • Quick and easy, DIY installation with no need for an electrician
  • IP67 Rated

Product Information


:
-

:
15m

:
167mm

:
114mm

:
160mm

:
SolarCentre - LED Security Lights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060188641841

16 In stock Need more?

???PF_PDP_RSP_SUP???

£60.94 ( £73.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £60.94 (£73.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £55.22 (£66.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --