0
0 Items£0.00
ex VAT
ex VAT

Complete Photocell Kit, IP65 - PC10A

RED ARROW PC10A - undefined
RED ARROW PC10A - undefined
RED ARROW PC10A - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED ARROW
Manufacturer Part NoPC10A
Order CodeLA03785
Also Known AsGTIN UPC EAN: 5055807609371
Technical Datasheet
See all Technical Docs
69 In Stock
QuantityPrice (ex VAT)
1+£8.93
5+£7.81
Price for:Each
Minimum: 1
Multiple: 1
£8.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerRED ARROW
Manufacturer Part NoPC10A
Order CodeLA03785
Also Known AsGTIN UPC EAN: 5055807609371
Technical Datasheet
Sensing Range Max-
Beam Angle-
Product Range-
SVHCTo Be Advised

Product Overview

The PC10A photocell kit is ideally suited for installation alongside our range of floodlights, for added security in areas such as car parks and outdoor leisure areas.

  • Sensor located in the head enables outdoor lighting systems to illuminate when most required
  • Perfect for a variety of applications including car parks and outdoor leisure areas
  • Photodiode sensor
  • Switching delay: 10-15 seconds
  • Light Level: 20 Lux On, 80 Lux Off
  • Voltage rating: 240V @ 50Hz
  • Switching Load: 1000W Resistive, 1800VA Inductive (Relay switching 10A max.)
  • IP65 Rating

Technical Specifications

Sensing Range Max

-

Product Range

-

Beam Angle

-

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.25