You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Complete Photocell Kit, IP65 -
PC10A
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- PC10A
- Order Code:
- LA03785
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055807609371
- Technical Datasheet:
- PC10A Datasheet
Product Overview
- Sensor located in the head enables outdoor lighting systems to illuminate when most required
- Perfect for a variety of applications including car parks and outdoor leisure areas
- Photodiode sensor
- Switching delay: 10-15 seconds
- Light Level: 20 Lux On, 80 Lux Off
- Voltage rating: 240V @ 50Hz
- Switching Load: 1000W Resistive, 1800VA Inductive (Relay switching 10A max.)
- IP65 Rating
Product Information
Technical Documents (2)
Also Known As
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.84 (£10.61) | ( ) |
5+ | £7.73 (£9.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.