0
0 Items£0.00
ex VAT
ex VAT

Raspberry Pi USB XBMC IR Remote Control Receiver - FLIRC-V2

FLIRC FLIRC-V2 - undefined
FLIRC FLIRC-V2 - undefined
FLIRC FLIRC-V2 - undefined
FLIRC FLIRC-V2 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIRC
Manufacturer Part NoFLIRC-V2
Order CodeSC14377
Also Known AsGTIN UPC EAN: 0090281102623
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 57 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£19.98
Price for:Each
Minimum: 1
Multiple: 1
£19.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerFLIRC
Manufacturer Part NoFLIRC-V2
Order CodeSC14377
Also Known AsGTIN UPC EAN: 0090281102623
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

FLIRC-V2 is an IR remote control receiver. It can be used with any remote control be it old, new, or universal as well as the Raspberry Pi with a user computer or media centre. It has been designed to mimic a keyboard so can interface with media centre applications without any extra drivers being required.

  • Learns remote control functions regardless of vendor protocols
  • Simple set-up to pair with a variety of devices and platforms
  • Pair any remote control button with any keyboard key
  • Cross platform command line application for configuration
  • Backup, restore and share functions saved on the device
  • Allows user to run hot scripts and launch applications easily
  • Offers a range of approximately 20 feet
  • Windows, Mac and Linux compatible with same functionality as GUI version

Technical Specifications

Product Range

-

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.034