Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIRC
Manufacturer Part NoFLIRC-V2Copy
Order CodeSC14377
Also Known AsGTIN UPC EAN: 0090281102623
82 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.74 |
Price for:Each
Minimum: 1
Multiple: 1
£21.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIRC
Manufacturer Part NoFLIRC-V2Copy
Order CodeSC14377
Also Known AsGTIN UPC EAN: 0090281102623
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
FLIRC-V2 is an IR remote control receiver. It can be used with any remote control be it old, new, or universal as well as the Raspberry Pi with a user computer or media centre. It has been designed to mimic a keyboard so can interface with media centre applications without any extra drivers being required.
- Learns remote control functions regardless of vendor protocols
- Simple set-up to pair with a variety of devices and platforms
- Pair any remote control button with any keyboard key
- Cross platform command line application for configuration
- Backup, restore and share functions saved on the device
- Allows user to run hot scripts and launch applications easily
- Windows, Mac and Linux compatible with same functionality as GUI version
- Dimension : 15mm x 16.6mm x 8mm (L x W x H)
- USB 2.0 full speed, 15mA average power
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034