0
0 Items£0.00
ex VAT
ex VAT

2G/3G/4G/2.4GHz, WiFi / Bluetooth Blade Antenna, 2M Cable SMA Male connector, Reverse Polarity - ALPHA41/2M/SMAM/RP/S/19

SIRETTA ALPHA41/2M/SMAM/RP/S/19 - undefined
SIRETTA ALPHA41/2M/SMAM/RP/S/19 - undefined
SIRETTA ALPHA41/2M/SMAM/RP/S/19 - undefined
SIRETTA ALPHA41/2M/SMAM/RP/S/19 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoALPHA41/2M/SMAM/RP/S/19
Order CodeRF00944
Product RangeAlpha
Technical Datasheet
See all Technical Docs
3 In Stock

Need more?

QuantityPrice (ex VAT)
1+£11.57
5+£10.99
10+£10.47
25+£10.15
Price for:Each
Minimum: 1
Multiple: 1
£11.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSIRETTA
Manufacturer Part NoALPHA41/2M/SMAM/RP/S/19
Order CodeRF00944
Product RangeAlpha
Technical Datasheet
Antenna TypeBlade
Frequency Min1.7GHz
Frequency Max2.7GHz
Antenna MountingAdhesive
Gain2dBi
VSWR3.6
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeAlpha
SVHCNo SVHC (17-Jan-2023)

Product Overview

The Alpha 41 is a slim multi-band blade antenna suitable for 2G/3G/4G, WiFi 2.4GHz, Bluetooth and Zigbee. Its stylish design means this antenna will fit discreetly onto most surfaces, whether that is on a work top or side of a wireless modem. It is supplied with an adhesive base, making this antenna perfect for quick and simple installation onto a number of different surface materials such as: metal, glass, wood and plastic. The Alpha 41 achieves a reputable peak gain of 3dBi, helping to improve the short range signal transmission/reception of WiFi modems, Bluetooth gadgets, low power ZigBee sensors or standard GSM/UMTS/LTE signals. The Alpha 41 is supplied, as standard, with a 2m RG174 coaxial cable, terminated with a reverse polarity SMA Male connector.

  • Operating Temperature: -20 to +65°C
  • Gain: 0 - 2 dBi
  • VSWR: <lt/>3.6:1
  • Operating Frequencies: 700 - 960MHz and 1.7 - 2.7GHz
  • Dimensions (LxWxD): 132x22.5x7mm

Technical Specifications

Antenna Type

Blade

Frequency Max

2.7GHz

Gain

2dBi

Input Power

50W

Antenna Polarisation

Vertical

SVHC

No SVHC (17-Jan-2023)

Frequency Min

1.7GHz

Antenna Mounting

Adhesive

VSWR

3.6

Input Impedance

50ohm

Product Range

Alpha

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.07